+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2102-GMR

IC: interface; USB,USB-UART; transceiver; 3÷3.6VDC; QFN28

Manufacturer: SILICON LABS

Manufacturer part number:
CP2102-GMR
TME Symbol:
CP2102-GMR

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
1Mbps
Case
QFN28
Mounting
SMD
Number of channels
1
Interface
  • USB
  • USB - UART
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • integrated voltage regulator
  • PoR
Gross weight0.187 g
Certificates
See other products in this category: USB interfaces - integrated circuits SILICON LABS
*
CP2102-GMR
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 1 500 pcs