+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | USB - USB | |
Version | OTG, USB 3.2 | |
Cable length | 0.1m | |
Insulation colour | black | |
Enclosure material | aluminium | |
Power | 15W | |
Current rating | 3A | |
Rated voltage | 5V |