+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CUS250M-18/FG

Power supply: switching; 250W; 80÷264VAC; OUT: 1; 13.88A; -20÷85°C

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS250M-18/FG
TME Symbol:
CUS250M-18-FG

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Power
0.25kW
Number of outputs
1
Output current
13.88A
Operating temperature
-20...85°C
Mounting
M3 screw
Efficiency
94%
Protection
fuse
Body dimensions
64x119.2x60.6mm
Electrical connection
JST socket
Manufacturer series
CUS250M
Additional functions
PFC
Power consumption without load
<0.5W
Dimensions
2"x4"
Application
industry, medical applications, telecommunication
Output voltage range
18...19.8V DC
Power supply unit features
cooling active
Output voltage
18V
Conform to the norm
CE
Supply voltage
  • 80...264V AC
Gross weight275 g
See other products in this category: Open Frame Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS250M-18/FG
0 in TME stock
Net price for quantities from 1 pcs - 185.66 USDGross price for quantities from 1 pcs - 185.66 USD
Net price for quantities from 5 pcs - 179.25 USDGross price for quantities from 5 pcs - 179.25 USD
Net price for quantities from 10 pcs - 172.85 USDGross price for quantities from 10 pcs - 172.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.