+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

CUS250M-28/AG

Power supply: switching; 250W; 28V; 8.92A; OUT: 1; 64x119.2x43mm

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CUS250M-28/AG
TME Symbol:
CUS250M-28-AG

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Power
0.25kW
Output voltage
28V
Output current
8.92A
Number of outputs
1
Body dimensions
64x119.2x43mm
Dimensions
2"x4"
Manufacturer series
CUS250M
Operating temperature
-20...85°C
Electrical connection
JST socket
Mounting
M3 screw
Protection
fuse
Efficiency
94%
Application
industry, medical applications, telecommunication
Conform to the norm
CE
Output voltage range
28...30.8V DC
Power supply unit features
cooling active
Additional functions
  • PFC
  • remote sense
Supply voltage
  • 80...264V AC
Gross weight275 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
CUS250M-28/AG
0 in TME stock
Net price for quantities from 1 pcs - 164.51 USDGross price for quantities from 1 pcs - 164.51 USD
Net price for quantities from 5 pcs - 158.84 USDGross price for quantities from 5 pcs - 158.84 USD
Net price for quantities from 10 pcs - 153.17 USDGross price for quantities from 10 pcs - 153.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.