+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2A-2120

Switch: detecting; Pos: 2; SPDT; 0.1A/30VDC; black; Leads: for PCB


Manufacturer: ARATAS

Manufacturer part number:
D2A-2120
TME Symbol:
D2A-2120

Specification

Manufacturer
ARATAS
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 30V DC
Actuator colour
black
Leads
for PCB
Manufacturer series
D2A
Mechanical durability
50000 cycles
Max. contact resistance:
50mΩ
Switching method
MBB (shorting), OFF-(ON), ON-(OFF)
Mounting
screw, THT
Operating Force
0.49N
Min. insulation resistance
0.1GΩ
Body dimensions
8x6x4.2mm
Electrical life
50000 cycles
Terminal pitch
2.54mm
Lever length
3mm
Switches features
with pin
IP rating
IP00
Operating temperature
-10...85°C
Gross weight0.3 g
Certificates
EAN code4547648418959
See other products in this category: Detect Switches ARATAS,
See other products from this series.:
*
D2A-2120
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.93 USDGross price for quantities from 2000 pcs - 0.93 USD