+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ARATAS | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 1A / 125V AC | |
DC contacts rating @R | 0.5A / 30V DC | |
Switches features | with lever with roller simulation | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2F | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for PCB, straight | |
Body dimensions | 12.8x5.8x6mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 0.74N | |
Lever length | 10mm | |
Terminal pitch | 5.08mm |