+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-01D

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; without lever


Manufacturer: ARATAS

Manufacturer part number:
D2SW-01D
TME Symbol:
D2SW-01D

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
for PCB, self-clinching
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
1.77N
Electrical life
200000 cycles
Contact plating
gold-plated
Terminal pitch
8.8mm
Related items
D2SW
Gross weight1.658 g
Certificates
EAN code4536853192013
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2SW-01D
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 5 pcs - 4.66 USDGross price for quantities from 5 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 20 pcs - 4.08 USDGross price for quantities from 20 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.76 USDGross price for quantities from 50 pcs - 3.76 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 250 pcs - 3.36 USDGross price for quantities from 250 pcs - 3.36 USD
Net price for quantities from 500 pcs - 3.23 USDGross price for quantities from 500 pcs - 3.23 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 500 pcs