+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-3M

Microswitch SNAP ACTION; 3A/125VAC; 3A/30VDC; without lever


Manufacturer: ARATAS

Manufacturer part number:
D2SW-3M
TME Symbol:
D2SW-3M

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
cables, downwards
Lead length
0.3m
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
1.77N
Electrical life
200000 cycles
Contact plating
silver plated
Gross weight11.29 g
Certificates
EAN code4536853192068
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
D2SW-3M
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 3 pcs - 8.99 USDGross price for quantities from 3 pcs - 8.99 USD
Net price for quantities from 5 pcs - 8.72 USDGross price for quantities from 5 pcs - 8.72 USD
Net price for quantities from 10 pcs - 8.35 USDGross price for quantities from 10 pcs - 8.35 USD
Net price for quantities from 20 pcs - 8.00 USDGross price for quantities from 20 pcs - 8.00 USD
Net price for quantities from 40 pcs - 7.66 USDGross price for quantities from 40 pcs - 7.66 USD
Net price for quantities from 60 pcs - 7.43 USDGross price for quantities from 60 pcs - 7.43 USD
Net price for quantities from 100 pcs - 7.14 USDGross price for quantities from 100 pcs - 7.14 USD
Net price for quantities from 200 pcs - 6.79 USDGross price for quantities from 200 pcs - 6.79 USD
Net price for quantities from 400 pcs - 6.50 USDGross price for quantities from 400 pcs - 6.50 USD
Packaging method by the manufacturer:Bag = 20 pcsCardboard = 200 pcs