+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90657

Patch panel; Keystone,angled; silver; for DIN rail mounting

NEW

Manufacturer: DELOCK

Manufacturer part number:
90657
TME Symbol:
DELOCK-90657

Specification

Manufacturer
DELOCK
Type of network accessories
patch panel
Colour
silver
Mounting
for DIN rail mounting
Number of ports
8
Enclosure material
stainless steel
Body dimensions
156x44x37mm
Connector variant
  • angled
  • Keystone
Gross weight147.4 g
Certificates
EAN code4043619906574
See other products in this category: Computer Accessories - Others DELOCK,
*
90657
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.65 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 5 pcs - 7.71 USDGross price for quantities from 5 pcs - 7.71 USD
Net price for quantities from 10 pcs - 6.95 USDGross price for quantities from 10 pcs - 6.95 USD
Net price for quantities from 20 pcs - 6.17 USDGross price for quantities from 20 pcs - 6.17 USD
Net price for quantities from 50 pcs - 5.41 USDGross price for quantities from 50 pcs - 5.41 USD