+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19N E703B0000005

Voltmeter; on panel; VAC: 0÷10kV; 40÷72Hz; Length: 97mm; 96x96mm

Manufacturer: LUMEL

Manufacturer part number:
EA19N E703B0000005
TME Symbol:
EA19N-E703B0000005

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...10kV
Measurement
AC voltage
Frequency
40...72Hz
IP rating
IP52
Kind of meter
analogue, mounting
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
special version
Electrical overload
max 10000V
Measuring instrument features
  • additional red graduation line
  • for use with voltage transformers 100V
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E703B0000005
0 in TME stock
Net price for quantities from 1 pcs - 50.88 USDGross price for quantities from 1 pcs - 50.88 USD
Net price for quantities from 3 pcs - 48.24 USDGross price for quantities from 3 pcs - 48.24 USD
No. of pieces (Multiplicity: 1)