+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA19T E71100000008

Voltmeter; on panel; VAC: 0÷400kV; 40÷72Hz; Length: 97mm; 96x96mm


Manufacturer: LUMEL

Manufacturer part number:
EA19T E71100000008
TME Symbol:
EA19T-E71100000008

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...400kV
Measurement
AC voltage
Frequency
40...72Hz
IP rating
IP52
Kind of meter
analogue, mounting
Measuring instrument features
for use with voltage transformers 100V
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
English, tropical
Electrical overload
max 400000V
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19T E71100000008
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.90 USDGross price for quantities from 1 pcs - 34.90 USD
Net price for quantities from 3 pcs - 33.09 USDGross price for quantities from 3 pcs - 33.09 USD