+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E876

Magnet: permanent; hard ferrite; 35N; Ø: 25mm; H: 7mm; steel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E876
TME Symbol:
EC-E876

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
35N
Diameter
25mm
Height
7mm
Enclosure material
steel
Version
with hole
Shape
disk
Hole diameter
5.5mm
Gross weight23.81 g
See other products in this category: Magnets Eclipse Magnetics,
*
E876
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Packaging method by the manufacturer:Cardboard = 10 pcs