+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ED-504

Automation module: Modbus gateway; Number of ports: 3; 5÷30VDC

Manufacturer: BRAINBOXES

Manufacturer part number:
ED-504
TME Symbol:
ED-504

Specification

Manufacturer
BRAINBOXES
Type of automation module
Modbus gateway
Number of ports
3
Mounting
for DIN rail mounting
Connection
RJ45 x2
Manufacturer series
ED
Enclosure material
plastic
IP rating
IP20
Width
22.6mm
Depth
114.5mm
Height
99mm
Number of outputs
4
Number of inputs
4
Related items
PW-600, PW-650
Kind of input 1
NPN, PNP
Kind of output 1
OC
Operating temperature
-30...80°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS232/RS422/RS485 x1
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES
*
ED-504
Product withdrawn from the offer
Use the specification table below to search for similar products