+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EECF5R5U474

Supercapacitor; THT; 0.47F; 5.5VDC; Ø21.5x8mm; Pitch: 5mm; EDLC

Manufacturer: PANASONIC

Manufacturer part number:
EECF5R5U474
TME Symbol:
EECF5R5U474

Specification

Manufacturer
PANASONIC
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.5V DC
Body dimensions
Ø21.5x8mm
Terminal pitch
5mm
Trade name
EDLC
Gross weight7.867 g
Certificates
See other products in this category: Supercapacitors PANASONIC
*
EECF5R5U474
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tray = 200 pcs