+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FP50R07N2E4BPSA1

Module: IGBT; NTC thermistor; Ic: 70A; AG-ECONO2B; Inverter


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP50R07N2E4BPSA1
TME Symbol:
FP50R07N2E4BPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
70A
Case
AG-ECONO2B
Application
Inverter
Gate-emitter voltage
±20V
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP50R07N2E4BPSA1
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 15.
Multiple of: 15.
Net price for quantities from 15 pcs - 78.10 USDGross price for quantities from 15 pcs - 78.10 USD