+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPR2040030A

RCD breaker; Inom: 40A; Ires: 30mA; Poles: 2; 230/400VAC; IP20; FPR-A

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FPR2040030A
TME Symbol:
FPR2040030A

Specification

Manufacturer
Promfactor Baltic
Type of protection
RCD breaker
Kind of circuit breaker
type A
Current rating
40A
Residual current
30mA
Number of poles
2
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
FPR-A
Conform to the norm
IEC EN 61008
Trade name
RCD
Gross weight215 g
Certificates
EAN code4779040159578
See other products in this category: RCD Circuit Breakers Promfactor Baltic,
See other products from this series.:
*
FPR2040030A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.99 USDGross price for quantities from 1 pcs - 16.99 USD
Net price for quantities from 5 pcs - 15.49 USDGross price for quantities from 5 pcs - 15.49 USD
Net price for quantities from 10 pcs - 13.99 USDGross price for quantities from 10 pcs - 13.99 USD