+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FPR4032030AC

RCD breaker; Inom: 32A; Ires: 30mA; Poles: 4; 230/400VAC; IP20; RCD

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FPR4032030AC
TME Symbol:
FPR4032030AC

Specification

Manufacturer
Promfactor Baltic
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
32A
Residual current
30mA
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...25mm2
Operating temperature
-25...55°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Manufacturer series
FPR-AC
Conform to the norm
IEC EN 61008
Trade name
RCD
Gross weight220 g
Certificates
EAN code4779040158571
See other products in this category: RCD Circuit Breakers Promfactor Baltic,
See other products from this series.:
*
FPR4032030AC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.76 USDGross price for quantities from 1 pcs - 21.76 USD
Net price for quantities from 5 pcs - 19.84 USDGross price for quantities from 5 pcs - 19.84 USD
Net price for quantities from 10 pcs - 17.92 USDGross price for quantities from 10 pcs - 17.92 USD