+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FQA27N25

Transistor: N-MOSFET; unipolar; 250V; 17A; Idm: 108A; 210W; TO3PN


Manufacturer: ONSEMI

Manufacturer part number:
FQA27N25
TME Symbol:
FQA27N25

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
250V
Drain current
17A
Pulsed drain current
108A
Power dissipation
210W
Case
TO3PN
Gate-source voltage
±30V
On-state resistance
0.11Ω
Mounting
THT
Gate charge
65nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors ONSEMI
*
FQA27N25
Product withdrawn from the offer
Use the specification table below to search for similar products