+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRJ 01

Enclosure: emergency; X: 100mm; Y: 100mm; Z: 80mm; steel; IP65; orange

Manufacturer: RAYCHEM RPG

Manufacturer part number:
FRJ 01
TME Symbol:
FRJ-01

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
emergency
Dimension X
100mm
Dimension Y
100mm
Dimension Z
80mm
Enclosure material
steel
IP rating
IP65
Body colour
orange
Gross weight1.0362 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Junction boxes RAYCHEM RPG,
*
FRJ 01
1 in TME stock
Net price for quantities from 1 pcs - 65.03 USDGross price for quantities from 1 pcs - 65.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts