+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-101MT-TR01

Relay: solid state; SPST-NO; 550mA; max.100VAC; max.100VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-101MT-TR01
TME Symbol:
G3VM-101MT-TR01

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
550mA
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Body dimensions
5x3.75x2.7mm
Operate time
2.5ms
Release time
0.5ms
Leads
for PCB
Operating temperature
-40...110°C
Gross weight0.11 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-101MT-TR01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.58 USDGross price for quantities from 1 pcs - 30.58 USD
Net price for quantities from 300 pcs - 28.18 USDGross price for quantities from 300 pcs - 28.18 USD