+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-352J

Relay: solid state; DPST-NO; Ucntrl: 1÷1.3VDC; Icntrl: 25mA; 110mA


Manufacturer: ARATAS

Manufacturer part number:
G3VM-352J
TME Symbol:
G3VM-352J

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
1...1.3V DC
Control current
25mA
Max. operating current
0.11A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP8
Operate time
0.3ms
Release time
0.1ms
Operating temperature
-40...85°C
Gross weight0.191 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-352J
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 15 pcs - 1.93 USDGross price for quantities from 15 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD