+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HCSS-20-D-02.75-01-R

Ribbon cable with IDC connectors; IDC plug,both sides; 69.85mm

NEW

Manufacturer: SAMTEC

Manufacturer part number:
HCSS-20-D-02.75-01-R
TME Symbol:
HCSS20D02.7501R

Specification

Manufacturer
SAMTEC
Type of connection cable
ribbon cable with IDC connectors
Tape pitch
2.54mm
Contacts pitch
2.54mm
Number of cores
20
Number of pins
1x 20
Cable length
69.85mm
Cable structure
20x28AWG
Insulation colour
black, blue, brown, green, grey, orange, red, violet, white, yellow
Shield structure
unshielded
Version
reversed
Contact plating
gold-plated, nickel plated, tinned
Manufacturer series
HCSS
Core diameter
28AWG
Cable length - inch
2.75"
Contact material
phosphor bronze
Kind of core
Cu, tinned
Insulator material
PVC
Cable/adapter structure
  • both sides
  • IDC plug
Gross weight8.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cables IDC SAMTEC,
See other products from this series.:
*
HCSS-20-D-02.75-01-R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
Net price for quantities from 10 pcs - 10.51 USDGross price for quantities from 10 pcs - 10.51 USD
Net price for quantities from 20 pcs - 9.90 USDGross price for quantities from 20 pcs - 9.90 USD
Net price for quantities from 50 pcs - 9.27 USDGross price for quantities from 50 pcs - 9.27 USD
Net price for quantities from 100 pcs - 8.66 USDGross price for quantities from 100 pcs - 8.66 USD