+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPM20 BK080

Stopper; M20; 1.5; polyamide; black; Thread: metric; 7mm; 10pcs.

Manufacturer: ALPHA WIRE

Manufacturer part number:
HPM20 BK080
TME Symbol:
HPM20-BK080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
stopper
Gland thread
M20
Thread pitch
1.5
Body material
polyamide
Body colour
black
Kind of thread
metric
Thread length
7mm
Quantity in set/package
10pcs.
Gross weight31.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers ALPHA WIRE
*
HPM20 BK080
7 in TME stock
No. of packages (Multiplicity: 1)
This product is not available for sale in your country.