+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: -
Type of measuring probe | high voltage | |
AC voltage measuring range | 28kV | |
AC voltage measuring accuracy | ±1% @25kV | |
DC voltage measuring range | 1...40kV | |
DC voltage measuring accuracy | ±1% @(1kV...25kV) | |
Length | 0.35m | |
Dimensions | 350x50mm | |
Conform to the norm | EN 61010 UL 3111 | |
Measuring instrument features | works with multimeters with input impedance ≥10MΩ | |
Gear | 1000:1 |