+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBR30206

Sensor: inductive; OUT: PNP / NC; 1mm; 10÷30VDC; Ø3; 2m; IP67; 100mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IBR30206
TME Symbol:
IBR30206

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NC
Range
1mm
Switch housing
Ø3
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
3kHz
Overall length
22mm
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IBR30206
Product withdrawn from the offer
Use the specification table below to search for similar products