+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC12A443

Sensor: inductive; OUT: PNP / NO; 6mm; 10÷30VDC; M12; 5m; IP68; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC12A443
TME Symbol:
IC12A443

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
6mm
Switch housing
M12
Connection
cables
Lead length
5m
IP rating
IP68
Max. operating current
200mA
Operating temperature
-25...85°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
600Hz
Overall length
50mm
Thread length
50mm
Supply voltage
  • 10...30V DC
Gross weight220 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IC12A443
Product withdrawn from the offer
Use the specification table below to search for similar products