+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 5mm | |
Switch housing | M18 | |
Connection | M12 male | |
IP rating | IP69K | |
Max. operating current | 250mA | |
Operating temperature | -25...80°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 180Hz | |
Overall length | 65mm | |
Thread length | 39.5mm | |
Additional functions | LED status indicator |