+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN08A758

Sensor: inductive; OUT: PNP / NO; 4mm; 10÷30VDC; M8; 5m; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN08A758
TME Symbol:
IN08A758

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
4mm
Switch housing
M8
Connection
cables
Lead length
5m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
stainless steel
Overall length
40mm
Supply voltage
  • 10...30V DC
Gross weight90 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IN08A758
Product withdrawn from the offer
Use the specification table below to search for similar products