+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IQIO PRO

Automation module: analog/digital I/O; -10÷55°C; 12÷24VDC; IN: 1


Manufacturer: INVEO

Manufacturer part number:
IQIO PRO
TME Symbol:
IQIO-PRO

Specification

Manufacturer
INVEO
Type of automation module
analog/digital I/O
Operating temperature
-10...55°C
Number of inputs
1
Mounting
screw type
Communictions protocol
HTTP, MQTT, SNMP
Number of outputs
1
Related items
BUS-EXPANDER
Supply voltage
  • 12...24V DC
Interface
  • Ethernet
  • WiFi
Gross weight127.36 g
Certificates
See other products in this category: I/O Systems and Modules INVEO,
*
IQIO PRO
5 in TME stock
Net price for quantities from 1 pcs - 166.36 USDGross price for quantities from 1 pcs - 166.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.