+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXA40RG1200DHGLB

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; SMT

Manufacturer: IXYS

Manufacturer part number:
IXA40RG1200DHGLB
TME Symbol:
IXA40RG1200DHGLB

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
43A
Case
SMPD-B
Electrical mounting
SMT
Gate-emitter voltage
±20V
Pulsed collector current
105A
Power dissipation
215W
Technology
ISOPLUS™, Sonic FRD™
Gross weight8.015 g
Certificates

WATCH VIDEO

See other products in this category: IGBT modules IXYS
*
IXA40RG1200DHGLB
Product withdrawn from the offer
Use the specification table below to search for similar products