+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | IGBT | |
Collector current | 40A | |
Power | 0.15kW | |
Case | TO247AD | |
Mounting | THT | |
Gate-emitter voltage | ±5.5V | |
Pulsed collector current | 80A | |
Turn-on time | 15ns | |
Turn-off time | 0.22µs | |
Collector-emitter voltage | 600V |