+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K0274.004X8 -AS

Knob wing; Ext.thread: M4; 8mm; H: 15mm; thermoplastic; steel

Manufacturer: KIPP

Manufacturer part number:
K0274.004X8 -AS
TME Symbol:
K0274.004X8

Specification

Manufacturer
KIPP
Type of mounting element
knob wing
External thread
M4
Thread length
8mm
Height
15mm
Body material
thermoplastic
Plunger material
steel
Width
28mm
Dimensions
Gross weight5.01 g
Certificates
See other products in this category: Knobs KIPP
*
K0274.004X8 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products