+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70540M

Wrench: hex key-set; Chrom-vanadium steel; compact; 8pcs.

NEW

Manufacturer: Klein Tools

Manufacturer part number:
70540M
TME Symbol:
KLEIN-70540M

Specification

Manufacturer
Klein Tools
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Version
compact
Quantity in set/package
8pcs.
Gross weight210 g
EAN code92644370236

WATCH VIDEO

See other products in this category: Wrenches Sets Klein Tools,
*
70540M
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 13.72 USDGross price for quantities from 1 set - 13.72 USD
Net price for quantities from 3 set - 12.85 USDGross price for quantities from 3 set - 12.85 USD
Net price for quantities from 6 set - 11.99 USDGross price for quantities from 6 set - 11.99 USD