+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 100mm | |
Wheel width | 36mm | |
Height | 128mm | |
Version | torsional, with mounting plate | |
Force | 150kg | |
Material | polypropylene | |
Body material | steel | |
Shore hardness | 70 | |
Manufacturer series | PPB | |
Kind of Bearing | slide | |
Operating temperature | -15...60°C | |
Base dimensions | 105x85mm | |
Mounting holes pitch | 80x60mm |