+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

KS-18135E08

Test acces: test probe socket; Plating: gold-plated


Manufacturer: INGUN

Manufacturer part number:
KS-18135E08
TME Symbol:
KS-18135E08

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Flange height
0.25mm
Overall length
31mm
Flange diameter
1.42mm
Gross weight0.2 g
See other products in this category: Test Probes Receptacles INGUN,
*
KS-18135E08
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.