+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of wire | assembly | |
Core diameter | 28AWG | |
Core structure | wire | |
Kind of core | Cu, silver plated | |
Number of cores | 1 | |
Wire insulation material | PVDF | |
Insulation colour | red | |
Rated voltage | 0.3kV | |
Package contents | 48m | |
Cable external diameter | 0.58mm | |
Cable structure | 1x28AWG | |
Trade name | Kynar 460, single core cable | |
Cable application | for wrapped connections | |
Operating temperature | -30...135°C |