+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904DG

IC: operational amplifier; 1MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8

Manufacturer: ONSEMI

Manufacturer part number:
LM2904DG
TME Symbol:
LM2904DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Slew rate
0.3V/μs
Input offset voltage
10mV
Kind of package
tube
Input bias current
50nA
Input offset current
45...200nA
Gross weight0.067 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI
*
LM2904DG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 98 pcs