+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTD-5621AG

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 2; green; anode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTD-5621AG
TME Symbol:
LTD-5621AG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
2
Colour
green
Luminosity
0.8...2.4mcd
Common electrode
anode
Dimensions
25x17.1x8mm
Mounting
THT
Wavelength
569nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
75mW
Gross weight5 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTD-5621AG
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 3 200.
Multiple of: 20.
Net price for quantities from 3200 pcs - 0.67 USDGross price for quantities from 3200 pcs - 0.67 USD