+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M075NATF

Transport wheel; Ø: 75mm; W: 24mm; H: 101mm; rigid; 60kg; polyamide

Manufacturer: RADER

Manufacturer part number:
M075NATF
TME Symbol:
M075NATF

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
75mm
Wheel width
24mm
Height
101mm
Version
rigid, with mounting plate
Force
60kg
Material
polyamide
Body material
steel
Shore hardness
90
Manufacturer series
WLNA M
Kind of Bearing
slide
Operating temperature
-15...80°C
Base dimensions
60x60mm
Mounting holes pitch
45x45mm
Gross weight192.76 g
Certificates
See other products in this category: Wheels RADER
*
M075NATF
Product withdrawn from the offer
Use the specification table below to search for similar products