+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX675CSA+

IC: voltage reference source; ±0.15%


Manufacturer: Analog Devices

Manufacturer part number:
MAX675CSA+
TME Symbol:
MAX675CSA-ANA-0

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Tolerance
±0.15%
Mounting
SMD
Operating temperature
0...70°C
Gross weight0.097 g
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
MAX675CSA+
48 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 12 pcs - 6.28 USDGross price for quantities from 12 pcs - 6.28 USD
Net price for quantities from 30 pcs - 5.74 USDGross price for quantities from 30 pcs - 5.74 USD