+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIBEX MX5

Crimping tool: specialist; photovoltaics; 268mm


Manufacturer: BEX

Manufacturer part number:
MULTIBEX MX5
TME Symbol:
MULTIBEX-MX5

Specification

Manufacturer
BEX
Crimping tool type
specialist
Application
photovoltaics
Tool material
steel
Tool length
268mm
Crimp tool application
  • H4/UTX CF 2,5
  • H4/UTX CF 4
  • H4/UTX CF 6
  • H4/UTX CF 10
  • H4/UTX SF 2,5
  • H4/UTX SF 4
  • H4/UTX SF 6
  • solar connectors type HELIOS H4
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
Gross weight961.7 g
See other products in this category: Crimping Tools - Others BEX,
*
MULTIBEX MX5
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 165.75 USDGross price for quantities from 1 pcs - 165.75 USD