+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35151-0219

Connector: wire-wire; plug; male,female; PIN: 2; crimped; natural


Manufacturer: MOLEX

Manufacturer part number:
35151-0219

Alternative designations: 0351510219

TME Symbol:
MX-35151-0219

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
plug
Number of pins
2
Electrical mounting
crimped
Colour
natural
Contacts pitch
6.2mm
Locking system
for latch
Operating temperature
-40...110°C
Kind of connector
  • female
  • male
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
35151-0219
0 in TME stock
Net price for quantities from 14000 pcs - 0.14 USDGross price for quantities from 14000 pcs - 0.14 USD
No. of pieces (Multiplicity: 14 000)
Minimum order quantity: 14 000.
Multiplicity: 14 000.