+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90130-3208

Connector: wire-board; pin header; male; C-Grid III; PIN: 8; right


Manufacturer: MOLEX

Manufacturer part number:
90130-3208

Alternative designations: 0901303208

TME Symbol:
MX-90130-3208

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
pin header
Kind of connector
male
Manufacturer series
C-Grid III
Number of pins
8
Spatial orientation
right
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
brass
Contact plating
gold-plated, tinned
Colour
black
Maximum current
3A
Flammability rating
UL94V-0
Body material
polyester
Contacts pitch
2.54mm
Locking system
for latch
Connector variant
shrouded
Operating temperature
-55...125°C
Current rating
3A
Rated voltage
0.35kV
Enclosure material
polyester
Plating material
tin
Gross weight5 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
90130-3208
26 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 208 pcs - 1.50 USDGross price for quantities from 208 pcs - 1.50 USD
Net price for quantities from 250 pcs - 1.47 USDGross price for quantities from 250 pcs - 1.47 USD
Net price for quantities from 416 pcs - 1.40 USDGross price for quantities from 416 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
Net price for quantities from 1040 pcs - 1.36 USDGross price for quantities from 1040 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.