+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KOA | |
Type of varistor | metal-oxide | |
Mounting | SMD | |
Case - inch | 0805 | |
Max. operating voltage | 6V AC, 8V DC | |
Varistor max current 8/20µs | 20A | |
Varistor voltage | 12V |