+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS1CDY3A515

IC: driver; LED flasher; TO92 Formed; Ch: 1; 2.2÷5VDC; 1.5Hz

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS1CDY3A515
TME Symbol:
OS1CDY3A515

Specification

Manufacturer
OPTOSUPPLY
Type of integrated circuit
driver
Kind of integrated circuit
LED flasher
Case
TO92 Formed
Number of channels
1
Mounting
THT
Operating temperature
-30...85°C
Application
LED, lighting
Operating voltage
2.2...5V DC
Blink frequency
1.5Hz
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers OPTOSUPPLY,
*
OS1CDY3A515
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD