+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51946

Converter; DC socket,RJ45 socket x2,SFP x2; black; metal

NEW

Manufacturer: QOLTEC

Manufacturer part number:
51946
TME Symbol:
QOLTEC-51946

Specification

Manufacturer
QOLTEC
Type of PC accessories
converter
Colour
black
Kit contents
power supply
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3i, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z
Enclosure material
metal
Cable/adapter structure
  • DC socket
  • RJ45 socket x2
  • SFP x2
Interface
  • 10/100/1000 Base-TX
  • 10/100/1000Mbps
  • 1000 Base-FX
  • full duplex
  • half duplex
PC accessories features
  • LED status indicator
  • PnP
  • with LED
Gross weight307.6 g
Certificates
EAN code5901878519463
See other products in this category: Computer Adapters QOLTEC,
*
51946
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.29 USDGross price for quantities from 1 pcs - 24.29 USD
Net price for quantities from 3 pcs - 21.59 USDGross price for quantities from 3 pcs - 21.59 USD
Net price for quantities from 5 pcs - 18.89 USDGross price for quantities from 5 pcs - 18.89 USD