+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS7B_1205D3UP

Converter: DC/DC; 250mW; Uin: 12VDC; Uout: 5VDC; Uout2: -5VDC; SIP


Manufacturer: GAPTEC Electronic

Manufacturer part number:
QS7B_1205D3UP
TME Symbol:
QS7B-1205D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
0.25W
Input voltage
12V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
25mA
Output current 2
-25mA
Case
SIP
Mounting
THT
Manufacturer series
QS7B_3UP
Body dimensions
19.5x6x14.6mm
Efficiency
68%
Operating temperature
-40...105°C
Switching frequency
130kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.1 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
QS7B_1205D3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 25 pcs - 4.87 USDGross price for quantities from 25 pcs - 4.87 USD
Net price for quantities from 50 pcs - 4.55 USDGross price for quantities from 50 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.