+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: QUICK
Manufacturer | QUICK | |
Type of station | desoldering | |
Temperature control | digital, with push-buttons | |
Desoldering iron power | 90W | |
Desoldering iron temperature range | 200...450°C | |
Desoldering iron supply voltage | 36V | |
Desoldering iron vacuum | 600mm Hg | |
Station functions | temperature calibration | |
Dimensions | 105x250x165mm | |
Version | ESD | |
Kind of display used | LED | |
Connectors for the country | Europe | |
Display parameters | 3 digit |