+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK TR1300

Station: hot air; digital,touchpad; 1300W; 100÷500°C; 6÷70l/min

Manufacturer: QUICK

Manufacturer part number:
QUICK TR1300
TME Symbol:
QUICK-TR1300

Specification

Manufacturer
QUICK
Type of station
hot air
Temperature control
digital, touchpad
Station power
1.3kW
Hot air temperature range
100...500°C
Hot air flow range
6...70l/min
Kind of heating element
ceramic
Station supply voltage
230V AC
Station functions
automatic power saving, parameters interlock, password lockout function, push-buttons for quick temperature change, stand-by, temperature calibration
Dimensions
215x230x155mm
Version
ESD
Kind of display used
LCD
Temperature stability
±2°C
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • alarm for exceeding the set temperature
  • automatically detects the connected tool
  • can operate in lead-free technology
  • memory for 3 temperature settings
  • possibility to change time needed to start sleep mode
  • quick nozzle replacement
  • selection between °C and °F
Applications of soldering equipment
  • BGA
  • CHIP
  • PLCC
  • QFP
  • SMD
  • SOIC
  • SOP
Standard equipment
  • nozzle 5mm
  • nozzle 6,4mm
  • nozzle 8,4mm
Gross weight5.7354 kg
Certificates
EAN code5907478948764
See other products in this category: Hot-air stations QUICK,
*
QUICK TR1300
1 in TME stock
Net price for quantities from 1 pcs - 954.25 USDGross price for quantities from 1 pcs - 954.25 USD
No. of pieces (Multiplicity: 1)