+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

244 304

Threaded insert; steel; M4; L: 4mm; Pitch: 0.7

NEW

Manufacturer: RUKO

Manufacturer part number:
244 304
TME Symbol:
RUKO-244304

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M4
Length
4mm
Thread pitch
0.7
Gross weight0.222 g
EAN code4007140313775
See other products in this category: Threaded Insertions RUKO,
*
244 304
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 150 pcs - 0.31 USDGross price for quantities from 150 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD